Lattice Semiconductor MachXO5™-NX Advanced Secure Control FPGAs
Lattice Semiconductor MachXO5™-NX Advanced Secure Control FPGAs feature embedded flash, high I/O, and best-in-class security. The Secure Control FPGAs are ideal for system control and management applications in the computing, communications, and industrial markets. The MachXO5-NX provides vast improvements over previous generations with higher logic density, faster interfaces, more significant internal memory, and enhanced security. The Lattice MachXO5-NX allows more complex board management designs.Upgraded Features
Up to 100K logic density, 7.3Mb internal memory, and 55Mb dedicated user flash memory (UFM)
Consistent robust I/O operation as the previous generation, 1.0V I/O supporting modern CPU, high-speed LVDS, MIPI, and PCIe interfaces
Internal flash configuration, AES256 bitstream encryption, ECC256 bitstream authentication, configuration port lock, and run-time security
Features
- 25K, 55K, and 100K logic cell density and up to 299x I/O pins
- MachXO5-T devices (55K and 100K LC) support PCIe Gen2
- Up to 55Mbits of dedicated user flash memory (UFM) and on-chip multi-boot configuration
- Secure FPGA design using ECDSA bitstream authentication and AES256 encryption
- Low power, high reliability, and support for ADC and DSP on the Lattice Nexus™ Platform
Applications
- Network switch
- Hardware management
- LVDS Tunneling Protocol and Interface (LTPI) in datacenter-ready secure control module
Block Diagram
Opublikowano: 2023-05-02
| Zaktualizowano: 2023-12-20