Lattice Semiconductor iCE40 Series MobileFPGA Family

Lattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).

Features

  • iCE40 LP/HX/LM
    • Available in three series with LUTs ranging from 384 to 7680
      • Low power (LP), low power with embedded IP (LM), and high performance (HX)
    • Integrated hard I2C and SPI cores that enable flexible device configuration through SPI
    • Match preferred display to the application processor with interfaces such as RGB, 7:1 LVDS, and MIPI DPI/DBI
    • Image sensors can be multi-sourced by implementing flexible bridges supporting common interfaces such as HiSPi, subLVDS, LVDS, and parallel LVCMOS
    • Up to 128Kbits sysMEM™ Embedded Block RAM
    • A broad range of 0.35mm to 0.4mm pitch BGAs fit in space-constrained applications
  • iCE40 UltraPlus
    • Flexible logic architecture with 2800 or 5280 4-input LUTs, customizable I/Os, up to 80Kbits of embedded memory, and 1Mbit of embedded memory
    • Ultra-low power advanced process with sleep current as low as 75uA and 1mA to 10mA active current for most applications
    • High-performance signal processing using DSP blocks with multiply and accumulate functions
    • Soft Neural Network IPs and compiler for flexible Machine Learning/AI implementation
    • FPGA design tools, demos, and reference designs to kick-start designs
Opublikowano: 2019-04-03 | Zaktualizowano: 2023-04-13