Lantronix EMG™ 8500 Edge Management Gateways
Lantronix EMG™ 8500 Edge Management Gateways are a small form factor out-of-band solution for branch offices and remote locations. This solution delivers remote troubleshooting, resilience, and remediation to improve the networks' uptime and efficiency. The EMG8500 provides easy and secure administration and management of IT equipment from anywhere at any time. These gateways include firewall features to reject or block unauthorized connection attempts and offer NIST-certified AES encryption. The EMG8500 features ConsoleFlow™ that offers a single pane of glass for centralized management and automated monitoring with real-time notifications.The EMG8500 gateways have a Lights Out Management (LOM) ability that allows a system administrator to remotely connect, monitor, manage, and repair servers. These gateways consist of Field Replaceable Units (FRUs), a modular designed console manager that offers users the ability to reduce the time required to develop and deploy new services. The EMG8500 operates at 0°C to +50°C temperature range. These gateways are ideal for use in servers, networking equipment, telecom, and other systems with serial interfaces.
Features
- Device access
- In-Band: Two GbE (10/100/1000Mbps) ports on RJ45 or 2 SFP Fiber port
- Out-of-Band: 2 independent Ethernet uplink ports, internal POTS modem, external/internal cellular radio, and Wi-Fi
- Security and authentication
- Enterprise-grade security
- Secure sockets layer (TLS v1, v1.1, and v1.2)
- Packet filtering (firewall)
- Per-port user permissions
- Configurable user/group rights
- Remote authentication: LDAP/AD, RADIUS, Kerberos, TACACS+, and NIS
- Local username/password
- Serial device port access
- Telnet/SSH to EMG command-line interface
- Telnet/SSH/RAW-TCP direct to an IP address
- HTML5 support for Java-free web terminal SSH access to console ports
- Multiple Telnet/SSH sessions
- Simultaneous user access to the same console port
- Customizable multi-level user menus RJ45 and/or USB device ports
- Automatic port-initiated connections to a network host or outbound SSH connections to neighboring equipment
- Enable CLI terminal logins from any device port
- Data capture and notification
- Port buffering
- Port logging to local files, Syslog, USB
- thumb drive, SD card, and NFS share
- System, audit, and port logging
- Event notification via email, SNMP, or Syslog entry
- Character string recognition
- Management
- Quick setup and configuration of web interface (TLS)
- CLI setup script
- CLI (Telnet, SSH, WebTerminal, or direct console port access)
- SNMP (MIB-II)
- Remote Power Management (RPM)
- Active user list display, port monitoring, and timeout
- Diagnostics and port status counters
- Performance monitoring utility
- Packet generation utility
- Network trace utility
- Maximum 15 users per device port
Applications
- Unix, Linux, and Windows servers
- Routers, switches, and storage networking
- Telecom (PBX and voice switches)
- Serial-interface devices
- Heating/cooling systems
- Security/building access systems
- Uninterruptible Power Supply (UPS)
- Medical devices
Specifications
- 9VDC to 30VDC power
- 0°C to +50°C operating temperature range
- -20°C to +80°C storage temperature range
- 1GB Internal DRAM
- 128GB internal storage
- 1GB internal NAND flash
- MicroSD slot for up to 128GB flash external storage
Additional Resources
Opublikowano: 2019-11-20
| Zaktualizowano: 2023-12-18