Ezurio FlexPIFA™ 2dBi Antennas with MHF1/U.FL Cables
Ezurio FlexPIFA™ 2dBi Antennas with MHF1/U.FL Cables offer a 2.4GHz frequency and 40.1mm x 11mm x 2.5mm dimensions. These antennas feature quick and easy installation with an adhesive that holds to the surface during humidity exposure and hot/cold cycles. FlexPIFA 2dbi Antennas from Ezurio can be installed in various ways: on different non-conductive surfaces and thicknesses, near metals or the human body, and on flat or curved surfaces.Features
- Quick and easy installation
- Adhesive holds to surfaces during humidity exposure and hot/cold cycles
- RoHS compliant
- Installation
- On different non-conductive surfaces and thicknesses
- Near metals or the human body
- On flat or curved surfaces
Applications
- 2.4GHz
- Wi-Fi® 802.11 b/g/n
- BLUETOOTH®
Specifications
- 2.4GHz frequency
- 2dBi peak gain
- >-1.5dBi average gain
- 50Ω impedance
- Linear polarization
- 40.1mm x 11mm x 2.5mm dimensions
- 3M 100MP adhesive
- -40°C to +85°C operating temperature range
Opublikowano: 2022-10-19
| Zaktualizowano: 2024-04-02