L-Com 900MHz PRO-Series Omnidirectional Antennas
L-Com 900MHz PRO-Series Omnidirectional Antennas are constructed to be extremely durable while providing superior performance and all-weather operation. The industrial-grade design features a lightweight and rugged 1.58"-diameter fiberglass radome for durability, a long service life, and aesthetics. The integral N-female type connector can be mounted through the wall of an equipment enclosure. L-Com 900MHz PRO-Series Omnidirectional Antennas come with pole mounting hardware, consisting of a heavy-duty steel bracket and two U-bolts, enabling installation on masts up to 2" in diameter.
Features
- Superior performance
- All-weather operation
- Lightweight 1.58"-diameter fiberglass radome for durability, aesthetics, and long service life
- Rugged industrial-grade design
- Integral N-female connector mounts through wall of equipment enclosure
- Includes mast mounting kit with heavy-duty steel bracket and U-bolts for installation on masts up to 2" in diameter
Applications
- 900MHz ISM band
- 900MHz cellular band
- GSM and SCADA
- Point to multi-point and non-line of sight (NLOS)
Opublikowano: 2025-12-31
| Zaktualizowano: 2026-01-18