KYOCERA AVX Aluminum Polymer Radial Capacitors

KYOCERA AVX Aluminum Polymer Radial Capacitors are offered in a wide range of capacitance values from 100μF to 560μF. These radial-leaded capacitors feature a 6VDC to 25VDC voltage rating and a 15mΩ or 30mΩ equivalent series resistance (ESR). KYOCERA AVX Aluminum Polymer Radial Capacitors are available with a bulk packaging option.

Features

  • Aluminum polymer capacitors
  • Radial leaded
  • Bulk packaging available

Specifications

  • 100μF to 560μF capacitance range
  • 6VDC to 25VDC voltage rating
  • 15mΩ or 30mΩ ESR
Opublikowano: 2022-12-28 | Zaktualizowano: 2023-06-14