Kycon KDMIX-SL HDMI Slim Upright Receptacle
Kycon KDMIX-SL HDMI Slim Upright Receptacle features upright mounting to reduce the amount of board space used in HDMI applications. The slim design includes a panel-mount flange and a metal shield for better stability and ESD protection. Constructed using UL94V-0 rated thermoplastic, this Kycon KDMIX-SL receptacle offers a 0.5A rated voltage and an insulation resistance of greater than 100MΩ at 500VDC. This space-saving device is well-suited for applications such as personal computers, digital audio devices, gaming devices, and set top boxes.Features
- Panel-mount flange option adds mechanical stability and provides additional grounding
- Saves board space
- Metal shields provide better ESD protection
- 19-position receptacle
Specifications
- 0.5A rated voltage
- More than 100MΩ at 500VDC insulation resistance
- 500V for 1 minute dielectric withstanding
- -40°C to +105°C operating temperature range
Applications
- Personal computers
- Digital audio devices
- Gaming devices
- Set top boxes
Opublikowano: 2012-04-11
| Zaktualizowano: 2022-03-11