KEMET T597 125°C Small Size AEC-Q200 Polymer Capacitors
KEMET T597 125°C Small Size AEC-Q200 Polymer Capacitors feature facedown construction and an ultra-small case size of 3216-12. The T597 series delivers higher capacitance and ESR stability in harsh environments, including those with high humidity and temperature. These devices offer reliability with up to 1000 hours with an 85°C/85% RH load and meet AEC-Q200 qualification testing with a maximum operational temperature life of up to +125°C. The capacitors are manufactured in ISO TS 16949-certified plants and subject to approval processes. KEMET T597 capacitors are ideal for decoupling and filtering in a variety of market segments, especially automotive applications such as infotainment, advanced driver-assistance systems (ADAS), chassis, and safety. These capacitors are also well-suited for powertrains where high humidity and temperature are concerns.Features
- Ultra-low ESR
- Full compliance with AEC-Q200 qualification testing (facedown construction, +125°C)
- Ultra-small case size of 3216-12
- Manufactured in TS 16949-certified plants
- Subject to change control and Production Part Approval Process/Parts Submission Warrant (PPAP/PSW)
- High reliability, up to 1000 hours with an 85°C/85% RH load
- Meets or exceeds EIA standard 535BAAC
- Tape-and-reel standard packaging per EIA 481
- ±20% tolerance
- Halogen-free epoxy
- RoHS compliant
Applications
- Decoupling and filtering in a variety of market segments
- Automotive
- Harsh environments
Dimensions (mm)
Construction
Related Sample Kits
Opublikowano: 2020-03-12
| Zaktualizowano: 2024-03-20