KEMET NBL Langevin Bolt-On Piezoelectric Transducers

KEMET NBL Langevin-Type Bolt-On Piezoelectric Transducers are used wherever powerful ultrasonic waves must be generated. For application flexibility and ease of installation, these transducers are mounted in a structure that can be bolted virtually anywhere. The high-performance ceramic material, NEPEC® N-61, is excellent for use in these Langevin transducers. The NBL transducers feature high quality and excellent output levels, and a unique proprietary design. These KEMET components are ideal for applications such as cleaning equipment, ultrasonic treatment machines, and welders for plastic. The NBL Langevin-type bolt-on piezoelectric transducers are RoHS and REACH-compliant.

Features

  • High mechanical Q and excellent electro-acoustic conversion efficiency, providing a high output amplitude
  • High-speed of vibration due to the piezoelectric element
  • Fast and easy installation
  • High reliability
  • Good amplitude linearity due to N-61 ceramics' extended temperature range
  • RoHS and REACH compliant

Applications

  • Cleaning equipment
  • Ultrasonic treatment machines
  • Welders for plastic

Specifications

  • 28kHz to 60kHz resonant frequency range
  • 2.5W to 50W maximum allowable power range
  • 2 piezoelectric elements 
  • -40°C to +120°C operating temperature range
  • -20°C to +80°C recommended storage temperature range

Videos

Dimensions (mm)

Mechanical Drawing - KEMET NBL Langevin Bolt-On Piezoelectric Transducers
Opublikowano: 2018-10-31 | Zaktualizowano: 2024-11-05