KEMET KC-LINK™ Capacitors with KONNEKT™ Technology

KEMET KC-LINK™ Capacitors with KONNEKT™ Technology are surface-mount capacitors designed for high-efficiency and high-density power applications. The KONNEKT high-density packaging technology uses an innovative transient liquid phase sintering (TLPS) material to create a surface-mount multichip solution for high-density packaging. By utilizing KEMET's robust and proprietary C0G base metal electrode (BME) dielectric system, these capacitors are well-suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern.

KONNEKT technology enables a low-loss, low-inductance package capable of handling extremely high ripple currents with no change in capacitance vs. DC voltage and negligible change in capacitance vs. temperature. With an operating temperature range of up to +150°C, these capacitors can be mounted close to fast-switching semiconductors in high-power density applications. KC-LINK with KONNEKT technology also exhibits high mechanical robustness compared to other dielectric technologies, allowing the capacitor to be mounted without the use of metal frames.

These capacitors can also be mounted in a low-loss orientation to further increase power handling capability. The low-loss orientation lowers equivalent series resistance (ESR) and equivalent series inductance (ESL), which increases ripple current handling capability.

Features

  • Commercial and automotive grades (AEC-Q200)
  • High-power density and ripple current capability
  • Low ESR and ESL
  • Low-loss orientation option for higher current handling capability
  • 14nF to 880nF capacitance range
  • 500VDC to 2000VDC voltage range
  • No capacitance shift with voltage
  • No piezoelectric noise
  • High thermal stability
  • Surface mountable using standard MLCC reflow profiles
  • -55°C to +150°C operating temperature range
  • RoHS compliant and lead free
     

Applications

  • Wide bandgap (WBG), silicon carbide (SiC), and gallium nitride (GaN) systems
  • EV/HEV (drive systems, charging)
  • Wireless charging
  • Photovoltaic systems
  • Power converters
  • Inverters
  • DC link
  • LLC resonant converters
  • Snubber

Videos

Opublikowano: 2020-05-21 | Zaktualizowano: 2024-10-04