KEMET C44P-T Aluminum Can Power Film Capacitors

KEMET C44P-T Aluminum Can Power Film Capacitors provide a rated voltage range of 550VAC to 850VAC and a long lifetime of up to 220,000 hours. These polypropylene metallized film capacitors are constructed with a cylindrical, aluminum can-type structure filled with a soft, vegetable oil-based polyurethane resin. The design uses high-current screw terminals, a metal deck with plastic insulators, and an overpressure safety device. The devices can be installed in any direction, preferably with the terminals on top. The capacitors are self-healing, withstand harsh environmental conditions, and offer a +90°C maximum hotspot temperature. KEMET C44P-T Aluminum Can Power Film Capacitors feature a capacitance range of 10μF to 150μF with ±5% or ±10% tolerance. The C44P-T series is ideal for commutation, power factor correction, and AC harmonic filtering in renewable energy, traction, and industrial drive applications.

Features

  • Polypropylene metallized film capacitor
  • Cylindrical, aluminum can-type design
  • Long lifetime of up to 220,000h
  • High temperature
  • Overpressure safety device obtained with safety groove
  • High peak current capability
  • High torque screw terminals with plastic insulator
  • Soft, vegetable oil-based polyurethane resin
  • Metal deck with plastic insulators
  • Self-healing
  • Install in any direction, preferably with terminals on top
  • RoHS compliant

Applications

  • Renewable energy
  • Traction
  • Industrial drives

Specifications

  • 550VAC to 850VAC rated voltage range
  • 10μF to 150μF capacitance range
  • ±5% or ±10% capacitance tolerance
  • +90°C maximum hotspot temperature
  • 1000h harsh environmental withstanding at Vr and +85°C/85% relative humidity (RH)
  • 65mm to 116mm case diameter range

Dimensions - mm

Mechanical Drawing - KEMET C44P-T Aluminum Can Power Film Capacitors

Videos

Opublikowano: 2024-09-16 | Zaktualizowano: 2025-08-04