KEMET ALV70 Snap-In Aluminum Electrolytic Capacitors

KEMET ALV70 Snap-In Aluminum Electrolytic Capacitors (AECs) offer an extensive range of case sizes with multiple pin configurations, making them ideal for a diverse array of industrial and energy applications. The ALV70 series is engineered to provide exceptional performance and reliability in high-voltage and high-ripple current designs. These snap-in AECs feature a capacitance range of 47µF to 270µF with ±20% tolerance and a rated voltage of 700VDC or 750VDC. The capacitors offer a temperature range of -25°C to +85°C for both operating and storage conditions, with a 2000-hour operational lifetime at +85°C. KEMET ALV70 Snap-In AECs are ideal for applications such as inverters, frequency converters, motor drives and controls, uninterruptible power supply (UPS) systems, energy storage, charging stations, welding, and HVAC systems.

Features

  • Maximum capacitance capability
  • Broad range of case sizes with multiple pin configurations
  • High voltage
  • High ripple current
  • Ideal for use in a diverse range of industrial and energy applications
  • PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957

Applications

  • Inverters
  • Frequency converters
  • Motor drives
  • Motor control
  • UPS systems
  • Smoothing
  • Energy storage
  • Alternative energy
  • Charging stations
  • Traction
  • Demanding power supplies (SMPS)
  • Welding
  • HVAC

Specifications

  • 47µF to 270µF capacitance range
  • ±20% capacitance tolerance at 100Hz/+20°C
  • 700VDC or 750VDC rated voltage
  • 2000hrs operational lifetime at +85°C (Vr, Ir applied)
  • -25°C to +85°C operating and storage temperature range
Opublikowano: 2024-08-16 | Zaktualizowano: 2024-09-25