KEMET T502 MnO2 230°C Molded Tantalum Capacitors

KEMET T502 MnO2 Molded Tantalum Capacitors are ideal for decoupling and filtering in 230°C temperature environments such as measurement while drilling (MWD) in down-hole applications. The capacitors contain a molded case that is volumetrically efficient and protects against shock and vibration. KEMET T502 MnO2 Molded Tantalum Capacitors also feature an F-Tech anode, KEMET's patented simulated breakdown voltage screening (SBDS), and a unique high-temperature material set. Surge current options are available.  

Features

  • Volumetrically efficient molded case that protects against shock and vibration
  • -55°to +230°C operating temperature range
  • Qualified at 1,000 hours of life test at 230°C at 0.33Vr
  • Voltage derating of 67% at 230°C
  • F-Tech anode and 100% SBDS
  • Unique high-temperature material set
  • Standard gold-plated terminations
  • Surge current options available
  • RoHS compliant

Applications

  • Decoupling and filtering in high-temperature environments
    • MWD in down-hole drilling
Opublikowano: 2016-02-29 | Zaktualizowano: 2023-08-23