Innovative Sensor Technology Ceracore USC70 Capacitive Ceramic Pressure Sensors

Innovative Sensor Technology Ceracore USC70 Capacitive Ceramic Pressure Sensors provide high overload resistance and long-term stability. These sensors are designed to measure physical variables with external capacitive or resistive sensors in industrial environments. The USC70 sensors are made with ultrapure (99.9%) Al2O3 ceramic, which is highly resistant to aggressive gases and liquids. These pressure sensors support digital/ analog signal output, such as SPI, UART, and U. The USC70 pressure sensors feature a 2.9VDC to 5.5VDC digital and analog output supply voltage range. These pressure sensors measure ranges from 0 to 0.1bar (0 to 1.5psi) to 0 to 40bar (0 to 580psi). Typical applications include the environmental, laboratory, research, medical technology, energy, shipbuilding, and construction industries.

Features

  • High overload resistance
  • Very good long-term stability
  • High corrosion resistance
  • Digital/analog signal output (SPI, UART, and U)
  • 2.9VDC to 5.5VDC digital and analog output supply voltage range
  • Ultrapure (99.9 %) Al2O3 ceramic
  • Measuring ranges from 0 to 0.1 bar (0 to 1.5psi) to 0 to 40 bar (0 to 580psi)
  • Optional temperature output, switch output

Applications

  • Environmental industry
  • Laboratory and research
  • Medical technology
  • Energy industry
  • Shipbuilding industry
  • Construction industry

Function and system design

Innovative Sensor Technology Ceracore USC70 Capacitive Ceramic Pressure Sensors

Dimensions Diagram

Mechanical Drawing - Innovative Sensor Technology Ceracore USC70 Capacitive Ceramic Pressure Sensors
Opublikowano: 2025-07-24 | Zaktualizowano: 2025-08-20