Infineon Technologies TLx49x6 High-Precision Hall Switches

Infineon TLx49x6 High-Precision Hall Switches are comprised of high-precision, unipolar and bipolar Hall-effect switches and latches for different magnetic sensitivities. The TLx49x6 series of hall switches are ideal for many automotive and industrial applications. The family also includes two-wire sensors with a current interface and a low-power model that consumes just 4μA.

Features

  • Broad, successful family concept
  • Best in class quality
  • Chopped Hall system for high sensitivity
  • High jitter performance
  • SMD and leaded packages
  • Open collector or current interface
  • Temperature compensation
  • Up to 18V supply
  • Dedicated products for industrial (TLI49x6) and consumer applications (TLV49x6)
  • AEC-Q100 qualified (option TLE)

Applications

  • Power closing (index counting)
  • Gear stick (position detection)
  • Seat belt (position detection)
  • HVAC flap (position detection)
  • BLDC commutation
  • Two-wheeler applications

Specifications

Chart - Infineon Technologies TLx49x6 High-Precision Hall Switches
Opublikowano: 2019-04-12 | Zaktualizowano: 2024-01-15