The Infineon TLE92104-23QX APPKIT mainboard features the TLE92104-232QX Multi MOSFET Driver IC, including four half-bridge MOSFETs and an active reverse polarity protection MOSFET. The device is ready to be connected to a vehicle-level power supply and can drive up to 8 DC motors. The TLE92104-23QX APPKIT is ideal for DC motor control applications, such as automotive power seat control or other multi-motor applications. The application board can be connected via a UIO stick with the computer to evaluate its features via ConfigWizard (a graphical user interface) which can be found in the Infineon Toolbox.
Features
- Contains TLE92104-232QX, the Multi MOSFET Driver IC
- Contains new OptiMOS™ 5 40V product family in S3O8 package
- Used to control up to 4 DC motors independently and controlled over SPI
Videos
Overview
PCB layout
Opublikowano: 2021-05-24
| Zaktualizowano: 2022-03-11