Infineon Technologies REF-HAIRDRYER-C101-6ED Reference Design Kit
Infineon Technologies REF-HAIRDRYER-C101-6ED Reference Design Kit is a turnkey motor drive for high-performance, high-efficiency PMSM/BLDC motor drive applications. The applications include all the required elements for hairdryer applications, such as the IMC101T iMOTION™ controller, IGBT, and 6EDL04I06PT SOI three-phase gate driver.The Infineon REF-HAIRDRYER-C101-6ED Reference Design Kit features Infineon’s thin-film SOI technology and advanced motion control
engine (MCE 2.0) technology for small power PMSM/BLDC motor drives up to 100 kRPM speed and inverters up to a rating of 400W. The Kit is optimized for small home appliances like hairdryers, fans, pumps, and other low-power motor drive applications.
Features
- Input voltage 85V to 265VAC
- 400W at 220VAC input with wind cooling
- VSP speed command potentiometer
- Turnkey version sensorless and sensor FOC control
- User UART for Script function
- Over-current and over-temperature protection
- Fault diagnostic LED output
- Low noise single shunt current sample
- Auxiliary power supply with 15V, 3.3V
- Round PCB in diameter of 70mm, 2 layers, 1oz copper
- RoHS compliant
Applications
- Motor control and drives
- Small home appliances
Block Diagram
Opublikowano: 2020-12-14
| Zaktualizowano: 2024-12-12