Infineon Technologies MOTIX™ TLE994x/5x 32-bit Motor Control SoCs
Infineon MOTIX™ TLE994x/5x 32-bit Motor Control SoCs are single-chip, 3-phase motor drivers with an Arm® Cortex®-M23 core and flash memory. With Arm TrustZone security, the SoCs are automotive-qualified (AEC-Q100 Grade 0) and offer cost-effectiveness for BLDC motor drive applications, such as pumps and fans. The Infineon MOTIX TLE994x/5x supports field-oriented control (FOC) and complies with ISO 26262 up to ASIL B.
Features
- 40MHz, 32-bit Arm Cortex-M23 core
- 5.5V to 29V single power supply
- On-chip clock generation
- 72KB flash, 6KB RAM, EEPROM emulation
- LIN with protocol support (LINUART)
- High voltage monitoring pin (MON)
- Fast synchronous communication (SSC)
- Three-phase bridge driver (BDRV)
- Low-side shunt current sense amplifier
- Up to 16 inputs, fast 12-bit ADC
- -40°C to +175°C temperature range
- TSDSO-32 package
Applications
- Automotive pumps
- Automotive fans
Specifications
- 40MHz clock frequency max
- MOTIX 32-bit motor control SoC
- 40MHz frequency
- Eight GPIOs
- High side switch
- High voltage monitor input
- Arm Cortex-M23
- PWM + LIN
- Low side switch
- Three MOSFET drivers (high side)
- Three MOSFET drivers (low side)
- 5.5V to 29V operating voltage
- Operational amplifier
- 6kB RAM
- 72kB solid flash
- -40°C to +175°C temperature
- 175°C Tj max
Block Diagram
Opublikowano: 2025-10-08
| Zaktualizowano: 2026-01-15