Infineon Technologies KIT_XMC1400_DC_V1 Drive Card Kit
Infineon Technologies KIT_XMC1400_DC_V1 Drive Card Kit is a drive card kit designed for motor control applications using the XMC1400 microcontroller, based on Arm® Cortex®-M0. The Infineon KIT_XMC1400_DC_V1 kit is optimized for low-voltage motor control solutions, providing a flexible and efficient platform for developing and testing drive systems. The kit features MOTIX™ motor control solutions and an integrated debugger for easy programming and debugging. This kit is commonly used for BLDC (Brushless DC) motor control, PMSM (Permanent Magnet Synchronous Motor) control, and industrial automation. The compact design, pre-configured firmware support, and compatibility with Infineon’s iMOTION™ solutions make the kit an ideal choice for engineers developing efficient motor control applications.Features
- Infineon XMC1402 (Arm Cortex-M0-based) microcontroller, 200KB on-chip flash, TSSOP38 package
- Connection to the power inverter via the power board connector
- Combined hall sensor and encoder interface
- USIC interface connector for connection of UART, SPI, or I2C
- Six LEDs
- Two power-indicating LEDs
- One user LED (P0.4)
- One encoder enables LED
- Two debug LEDs (DEBUG, COM)
- Potentiometer connected to analog input P2.5 (ADC group 1, channel 7)
- Isolated debug options
- Onboard debugger (SEGGER J-Link LITE) via USB connector
- Infineon debug connector 16-pin (0.1”) with DriveMonitor USB Stick V2 (KIT_DRIVEMONI_USB_V2)
- Isolated connectivity, UART channel of onboard debugger (SEGGER J-Link LITE) via USB connector
- Power supply of MCU domain via power board connector (5V)
- Power supply of isolated debug domain
- Via debug USB connector
- Via Infineon debug connector 16-pin
Applications
- Motor control
- Power conversion and automation
- General-purpose industrial
- Connectivity and Internet of Things (IoT)
- Brushless DC (BLDC) motor control
- Permanent Magnet Synchronous Motor (PMSM) control
- Industrial automation
Block Diagram
Hardware
Power Supply
Power Supply Block Diagram
Onboard USB debugger
Opublikowano: 2025-01-28
| Zaktualizowano: 2025-02-11