Infineon Technologies EVAL-38164-SVIDTOBO1 IR38164 Evaluation Board

Infineon Technologies EVAL-38164-SVIDTOBO1 IR38164 Evaluation Board provides an easy-to-use demonstration and development platform for the IR38164M OptiMOS IPOL DC-DC Converter, targeting the Intel® VCCIO rail. The IR38164 VCCIO demo board requires a single +12V supply for the input power. The Evaluation Board features an internal LDO that can use the +12V input supply to generate 5V that is used for the VCC bias voltage. This LDO can be disabled, utilizing an external +5V for the VCC. The IR38164 can deliver up to 19A load current.

Specifications

  • +12V Vin
  • 5V (optional) Vcc
  • +1V Vout
  • 14A IDC, 21A Ipk
  • 978 kHz FS
  • 100nH L (12.4mm x 8.3mm x 8.0mm, 0.15 mΩ DCR)
  • 4 × 22μF Cin (16V, ceramic 0805) + 1 × 270μF (16V electrolytic)
  • 1 Cout × 470μF (SP-cap/2.5V/3 mΩ) + 3 × 47μF (X5R/6.3V/0805) + 4 × 22μF (X6S/6.3V/0805) + 15 × 10μF (X6S/6.3V/0603)

Board Layout

Infineon Technologies EVAL-38164-SVIDTOBO1 IR38164 Evaluation Board
Opublikowano: 2018-08-02 | Zaktualizowano: 2022-12-01