Infineon Technologies iMOTION™ IMI110 Integrated Power Modules (IPM)
Infineon Technologies iMOTION™ IMI110 Integrated Power Modules (IPMs) combine a PMSM/BLDC motor controller, a 600V three-phase gate driver, and a voltage regulator in an LQFP-40 package. The IMD110 devices drive a wide variety of MOSFETs or IGBTs and are designed to control three-phase motors. The modules perform sensorless field-oriented control (FOC) for a permanent magnet synchronous motor (PMSM). The devices provide application flexibility by utilizing an integrated script engine (small virtual machine) to run user scripts.Features
- Motion Control Engine (MCE) as a ready-to-use control solution for variable-speed drives
- Integrated script engine for application control customization
- Integrated drive and system protection features
- Field-oriented control (FOC) for permanent magnet synchronous motor (PMSM)
- Flexible space vector PWM for sinusoidal voltage control
- Current sensing via single or leg shunt
- Sensorless or Hall sensor operation (analog/digital Hall)
- Integrated analog comparators for over-current protection
- Built-in temperature sensor
- Power factor correction (PFC) control
- Flexible control input options
- UART
- Frequency
- Duty cycle
- Analog signal
- Certified drive safety functions according to IEC/UL 60730-1 Class B
- High voltage three-phase gate driver with 600V blocking voltage
- 15V supply voltage for the gate driver
- Thin-film-SOI-technology with negative transient robustness
- Ultra-fast integrated bootstrap diodes
- Integrated 5V voltage regulator for controller supply
- External 5V output available
- Small LQFP-40 package with improved clearance and creepage
- Footprint derived from LQFP-48
- Moisture Sensitivity Level (MSL) 3
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Heating ventilation and air conditioning (HVAC)
- Refrigeration and freezing (compressor drives)
- Home appliances
- Residential aircon (motor, system control, and monitoring)
Diagram
Opublikowano: 2022-12-23
| Zaktualizowano: 2023-03-23