Infineon Technologies EVAL_IMD700A_FOC_3SH Evaluation Board
Infineon Technologies EVAL_IMD700A_FOC_3SH Evaluation Board is a fully integrated BLDC motor drive solution based on the MOTIX™ IMD701A. The EVAL_IMD700A_FOC_3SH board features a configurable gate drive, onboard power supplies and protection, capable of driving up to a 300W motor utilizing sensorless FOC control.The Infineon EVAL_IMD700A_FOC_3SH Evaluation Board combines the MOTIX™ IMD701A, a fully programmable motor controller, and the XMC1404 microcontroller with MOTIX™ 6EDL7141 3-phase gate driver IC in one package. This high level of integration allows the development of next-generation battery-operated products using BLDC or PMSM motors.
Features
- Fully integrated BLDC motor drive solution based on the MOTIX™ IMD701A
- Configurable gate drive, on-board power supplies, and protection
- Integration of XMC1404 and MOTIX™ 6EDL7141 in one package
- Can operate independently or with Infineon motor control GUI
Applications
- Motor control and drives
- Power tools
- Robotics – production
- Small home appliances
- Three-phase - 2 level
- Three-phase control
Overview
Test Setup
Additional Resources
Opublikowano: 2022-06-06
| Zaktualizowano: 2025-04-28