Infineon Technologies CYT3DL TRAVEO™ T2G 32-Bit Automotive MCUs

Infineon Technologies CYT3DL TRAVEO™ T2G 32-Bit Automotive MCUs are dedicated to automotive systems such as instrument clusters and Head-Up Displays (HUD). The CYT3DL  MCUs feature a 2D graphics engine, sound processing, an Arm® Cortex®-M7 CPU running up to 240MHz for primary processing, and an Arm Cortex-M0+ CPU for peripheral/security processing. The MCUs include a WVGA GFX and are available in two unique packages: 216-pin TEQFP and 272-ball BGA. The Infineon TRAVEO T2G CYT3DL family products contain embedded peripherals supporting controller area networks with a flexible data rate (CAN FD), local interconnect networks (LIN), clock extension peripheral interfaces (CXPI), and Ethernet. The devices are manufactured using an advanced 40nm process. The CYT3DL TRAVEO T2G 32-Bit Automotive MCUs incorporate Infineon's low-power flash memory and multiple high-performance analog/digital peripherals and create a secure computing platform.

Features

  • Graphics subsystem
    • Supports 2D and 2.5D (perspective warping, 3D effects) graphics rendering
    • Internal color resolution
    • 2048KB of embedded video RAM memory (VRAM)
    • 2x video output interfaces supporting a display from:
      • Parallel RGB (1600×600 maximum display size at 40MHz)
      • FPD-link single (1920×720 maximum display size at 110MHz)
    • 1x capture engine for video input processing for ITU 656 or parallel RGB/YUV or MIPI CSI-2 input
    • Display warping on-the-fly for HUD applications
    • Direct video feed through from capture to display interface with graphics overlay
    • Composition engine for scene composition from display layers
    • Display engine for video timing generation and display functions
    • Drawing engine for acceleration of vector graphics rendering
    • Command sequencer for setup and control of the rendering process
    • Supports graphics rendering without frame buffers (on-the-fly)
    • Single-channel FPD-Link/LVDS interface for up to HD resolution video output
  • Sound subsystem
    • 4x time-division multiplexing (TDM) interfaces
    • 2x pulse-code modulation-pulse width modulation (PCM-PWM) interfaces
    • Up to 5x sound generator (SG) interfaces
    • 2x PCM audio stream mixers with 5x input streams
    • 1x audio digital-to-analog converter (DAC)
  • CPU subsystem
    • 240MHz (maximum) 32-bit Arm Cortex-M7 CPUs, with:
      • Single-cycle multiply
      • Single/double-precision floating point unit (FPU)
      • 16KB data cache, 16KB instruction cache
      • Memory protection unit (MPU)
      • 64KB instruction and 64KB data Tightly-Coupled Memories (TCM)
    • 100MHz 32-bit Arm Cortex-M0+ CPU with:
      • Single-cycle multiply
      • Memory protection unit
    • Inter-processor communication in hardware
    • 4x DMA controllers
  • Integrated memories
    • 4160KB code-flash with an additional 128KB of work-flash
    • 384KB of SRAM with selectable retention granularity
  • Crypto engine
    • Supports enhanced secure hardware extension (eSHE) and hardware security module (HSM)
    • Secure boot and authentication
    • AES: 128-bit blocks, 128-/192-/256-bit keys
    • 3DES: 64-bit blocks, 64-bit key
    • Vector unit that supports asymmetric key cryptography such as Rivest-Shamir-Adleman (RSA) and Elliptic Curve (ECC)
    • SHA-1/2/3: SHA-512, SHA-256, SHA-160 with variable length input data
    • Supports CCITT CRC16 and IEEE-802.3 CRC32
    • True random number generator (TRNG) and pseudo-random number generator (PRNG)
    • Galois/Counter Mode (GCM)
  • Functional safety for ASIL-B
    • Memory protection unit (MPU)
    • Shared memory protection unit (SMPU)
    • Peripheral protection unit (PPU)
    • Watchdog timer (WDT)
    • Multi-counter watchdog timer (MCWDT)
    • Low-voltage detector (LVD)
    • Brown-out detection (BOD)
    • Over-voltage detection (OVD)
    • Overcurrent detection (OCD)
    • Clock supervisor (CSV)
    • Hardware error correction (SECDED ECC) on all safety-critical memories (SRAM, flash, and TCM)
  • Low-power 2.7V to 5.5V operation
    • Low-power Active, Sleep, Low-power Sleep, DeepSleep, and Hibernate modes for fine-grained power management
    • Configurable options for robust BOD
  • Wakeup support
    • Up to 4x pins to wake from Hibernate mode
    • Up to 61x GPIO pins to wake from DeepSleep mode
    • Event generator, SCB, Watchdog timer, and RTC alarms to wake from DeepSleep modes
  • Clocks
    • Internal main oscillator (IMO)
    • Internal low-speed oscillator (ILO)
    • External crystal oscillator (ECO)
    • Watch crystal oscillator (WCO)
    • Phase-locked loop (PLL)
    • Frequency-locked loop (FLL)
    • Low-power external crystal oscillator (LPECO)
  • Communication interfaces
    • Up to 4x CAN FD channels
    • Up to 12x runtime-reconfigurable SCB (serial communication block) channels, each configurable as I2C, SPI, or UART
    • Up to 2x independent LIN channels
    • Up to 2x CXPI channels with data rate up to 20kbps
    • 10/100Mbps Ethernet MAC interface conforming to IEEE-802.3bw
  • Serial memory interface (SMI)
    • 2x SPIs (single, dual, quad, or octal), xSPI interface
    • On-the-fly encryption and decryption
    • Execute-In-Place (XIP) from external memory
  • Timers
    • Up to 50x 16-bit and 32x 32-bit Timer/Counter Pulse-Width modulator (TCPWM) blocks for regular operations
    • Up to 16x Event Generation (EVTGEN) timers supporting cyclic wake from DeepSleep
  • Real-time clock (RTC)
    • Year/Month/Date, Day-of-week, and Hour:Minute:Second fields
    • 12- and 24-hour formats
    • Automatic leap-year correction
  • I/O
    • Up to 135x programmable I/Os
    • 4x I/O types
      • GPIO Standard (GPIO_STD)
      • GPIO Enhanced (GPIO_ENH)
      • GPIO Stepper Motor Control (GPIO_SMC)
      • High-Speed I/O Standard with Low Noise (HSIO_STDLN)
  • Power
    • Regulators
    • PMIC control module
  • Programmable analog
    • 1x SAR A/D converter
    • ADC also supports 6x internal analog inputs:
      • Bandgap reference to establish absolute voltage levels
      • Calibrated diode for junction temperature calculations
      • 2x AMUXBUS inputs and 2x direct connections to monitor supply levels
    • ADC supports addressing external multiplexers
    • ADC has a sequencer supporting autonomous scanning of configured channels
  • Smart I/O
    • 1x smart I/O block, which can perform Boolean operations on signals going to and from I/Os
    • Up to 8x I/Os (GPIO_STD) supported
  • Debug interface
    • JTAG controller and interface compliant with IEEE-1149.1-2001
    • Arm SWD (serial wire debug) port
    • Supports Arm Embedded Trace Macrocell (ETM) trace
  • Compatible with industry-standard tools, GHS MULTI or IAR EWARM for code development and debugging
  • Package options
    • 272-BGA, 16mm × 16mm × 1.7mm (maximum), 0.8mm ball pitch
    • 216-TEQFP, 24mm × 24mm × 1.6mm (maximum), 0.4mm ball pitch

Applications

  • Automotive instrument clusters
  • Automotive LED front lighting
  • High-performance cockpit computers
  • In-vehicle infotainment (IVI) and HMI

Block Diagram

Block Diagram - Infineon Technologies CYT3DL TRAVEO™ T2G 32-Bit Automotive MCUs
Opublikowano: 2024-09-11 | Zaktualizowano: 2025-02-28