Infineon Technologies BTS7012-2EPA Daughter Board
Infineon Technologies BTS7012-2EPA Daughter Board features a BTS7012-2EPA high-side switch and is compatible with the PROFET™+2 12V motherboard. Operated together, the mother and daughter boards drive typical automotive loads. The BTS7012-2EPA daughter board is optimized for design flexibility across the family with pin-to-pin and external component compatibility. The board features a simplified and cost-efficient ground network, ≤5% current sense accuracy, low output leakage current, and benchmark cranking voltage capability. Infineon Technologies BTS7012-2EPA Daughter Board comes with protections such as load, overvoltage, overtemperature, and current tripping. This daughter board is ideal for use in body, lighting, and power distribution applications.Features
- Simplified and cost-efficient ground network
- Smaller package size for area savings
- Compatible with the PROFET+2 12V motherboard
- Miniaturization/shrinkage of PCB area
- Optimized for design flexibility across the family with pin-to-pin and external component compatibility
- Diagnosis
- Load current sense output
- 50% reduced internal operating current consumption
- ≤5% current sense accuracy
- Benchmark cranking voltage capability able to work down to 3.1V
- Low ≤0.5µA output leakage current
- 3.1V to 28V operating voltage range
- Protections
- Current tripping
- Overtemperature
- Overvoltage
- Load
Applications
- Body
- Lighting
- Power distribution
Block Diagram
Opublikowano: 2019-12-11
| Zaktualizowano: 2024-01-23