ICE Components GT04 Gate Drive Transformers
ICE Components GT04 Gate Drive Transformers meet safety isolation requirements and are available in UL Class F (+155°C) and Economical Class B (+130°C) versions. These devices are designed for frequencies of 20kHz to 300kHz with an operating temperature range of -40°C to +130°C. ICE Components GT04 Gate Drive Transformers are ideal for signal transformers across isolation barriers, offline AC/DC converters, and high-powered DC/DC converters.Features
- Meets medical safety isolation requirements
- Designed for frequencies from 20kHz to 300kHz
- Available in UL Class F (+155°C) or Economical Class B (+130°C) versions
- -40°C to +130°C operating temperature range
- Meets UL 94V-0 requirements
Applications
- Gate drive transformers
- Signal transformers across isolation barriers
- Offline AC/DC converters
- High-powered DC/DC converters
Opublikowano: 2019-06-11
| Zaktualizowano: 2023-03-21