Honeywell MPR MicroPressure Evaluation Boards
Honeywell MPR MicroPressure Evaluation Boards are compatible with a variety of liquid media and offer 24-bit digital I2C- or SPI-compatible output. These energy-efficient boards feature stainless steel pressure ports, an IoT-ready interface, and a 5mm x 5mm package footprint. Honeywell MicroPressure Evaluation Boards are ideal for medical, industrial, and consumer applications, including humidifiers, gas meters, and CPAP water tanks.Features
- 5mm x 5mm package footprint
- 60mbar to 2.5bar | 6kPa to 250kPa | 1psi to 30psi
- 24-bit digital I2C- or SPI-compatible output
- IoT-ready interface
- Energy efficient
- Stainless steel pressure ports
- Compatible with a variety of liquid media
- Absolute and gage pressure types
- 0°C to +50°C compensated temperature range
- REACH and RoHS compliant
Applications
- Consumer medical
- Non-invasive blood pressure monitoring
- Negative-pressure wound therapy
- Breast pumps
- Mobile oxygen concentrators
- Airflow monitors
- CPAP water tanks
- Medical wearables
- Non-consumer medical
- Invasive blood pressure monitors
- Ambulatory blood pressure measurements
- Industrial
- Air braking systems
- Gas and water meters
- Consumer
- Coffee machines
- Humidifiers
- Air beds
- Washing machines
- Dishwashers
Opublikowano: 2019-01-09
| Zaktualizowano: 2023-12-29