Hirose Electric ZK1 Automotive FPC-to-Board Connectors

Hirose Electric ZK1 Automotive FPC-to-Board Connectors are designed for environments where safety, reliability, and high heat resistance are essential. These connectors feature a 2mm pitch/1mm PCB pitch, up to +125°C heat resistance, vibration durability, and a terminal-less plug design. ZK1 connectors use a two-point contact design that enhances dust resistance, ensuring high contact reliability. The safety-first design includes electric shock prevention, guarding against terminal exposure and accidental contact. Hirose Electric ZK1 Connectors offer a compact, lightweight design, reducing size and weight in automotive applications.

Features

  • Two-point contact design
  • Dust resistant
  • High contact reliability
  • Safety-first design
  • Electric shock prevention
  • Simplified assembly
  • Terminal-less plug design
  • Compact, lightweight design

Applications

  • Automotive
  • Batteries
  • High-heat environments
  • Harsh environments

Specifications

  • 2mm FPC pitch/1mm PCB pitch
  • Up to +125°C temperature resistance
  • 1A rated current
  • 50VAC/DC rated voltage
  • 1000VAC withstanding voltage for 1 min.
  • 100MΩ minimum insulation resistance
  • -40°C to +125°C operating temperature range

Connection

Infographic - Hirose Electric ZK1 Automotive FPC-to-Board Connectors

Videos

Opublikowano: 2025-01-09 | Zaktualizowano: 2025-09-04