Hirose Electric ZE064W Small Waterproof Automotive Connectors
Hirose Electric ZE064W connectors are a line of small, waterproof connectors for use in automotive and industrial applications. These connectors feature IP67/IP69K ratings when mated, mating keys to prevent mismating, and a retainer for increased contact reliability. Vibration resistance and contact reliability is improved drastically through the use of a dual-layer spring, and a 3-point contact design. Hirose Electric ZE064W connectors are suitable for harsh environments, such as industrial and automotive applications.Features
- Double-layer spring design with 3-point contact
- Heat resistance up to +125°C for engine room temperature coverage
- Mating keys
- Connection retainer
- Small size
- Withstands continuous vibration during engine operation and driving
- IP67/IP69K water resistance when mated
Applications
- Automotive
- Automotive ECUs
- Inverters
- DC/DC converters
- Battery packs
- Industrial, agriculture, and construction equipment
- Harsh environments
Specifications
- 60VAC/DC Rated voltage
- 5A (mono-pole)/2A (24 pos.) Rated current
- -40°C to +125°C Operating temperature
- 1000VAC Withstanding voltage for 1 minimum
- 100N Minimum lock strength
- 8mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 30 Times mating durability
- 22AWG to 20AWG, ø1.4mm to ø1.7mm Wire diameter applicable cable
Double-Layer Spring Design
3-Point Contact Design
Connector Assemblies
Opublikowano: 2021-09-29
| Zaktualizowano: 2025-09-04