Hirose Electric FH79 0.3mm Pitch Back Flip FPC Connectors

Hirose Electric FH79 0.3mm Pitch Back Flip FPC Connectors address the need for space-saving wiring solutions in automotive applications. The Hirose FH79 achieves a 40% reduction in width compared to conventional 0.5mm pitch connectors, supporting miniaturization and space efficiency. The staggered 0.6mm mounting pitch and two-row contact design allow reliable component mounting even with the narrow pitch. These FPC connectors feature a back-flip design that provides high contact reliability, preventing actuator opening with upward FPC routing.

Features

  • 0.3mm narrow pitch connector (0.6mm mounting pitch) designed for automotive applications
  • Backflip design allows universal FPC contact direction and prevents unexpected actuator opening
  • Movable lock lever
    • Prevents incomplete insertion and temporarily holds the FPC
    • Ensures strong FPC retention even with low pin counts
  • Supports high-speed transmission eDP ver1.3 and MIPI D-PHY ver2.1 standards
  • Top and bottom contact
  • +125°C heat resistance
  • 1.2mm low-profile height
  • Halogen-free

Applications

  • Digitized automotive interiors
    • Electronic mirrors
    • Center clusters
    • Controls 

Specifications

  • 0.3A rated current
  • 50VAC/DC rated voltage
  • 500MΩ minimum insulation resistance
  • -55°C to +125°C operating temperature range
  • 90% maximum relative humidity (no condensation)

Videos

High FPC Retention Force

Infographic - Hirose Electric FH79 0.3mm Pitch Back Flip FPC Connectors

Dimensions

Mechanical Drawing - Hirose Electric FH79 0.3mm Pitch Back Flip FPC Connectors

Board Design Flexibility

Infographic - Hirose Electric FH79 0.3mm Pitch Back Flip FPC Connectors
Opublikowano: 2025-04-08 | Zaktualizowano: 2025-04-11