HellermannTyton Ratchet P-Clamps

HellermannTyton Ratchet P-Clamps provide rugged bundle management for solar applications. HellermannTyton Ratchet P-Clamps feature an adjustable ratchet-clamp mechanism that clicks as it closes around a bundle. The clamps have a polyamide 6.6 high-impact modified, heat- and UV-stabilized (PA66HIRHSUV) construction. A release feature allows for the easy and non-destructive removal of cables with a flat-head screwdriver. This easy removal lets the user re-use or service the clamps without removing the clamps from the mounting surface.

Features

  • Provides rugged bundle management for solar and other harsh environment applications
  • Adjustable ratchet-clamp mechanism clicks as it closes around a bundle
  • Polyamide 6.6 high-impact modified, heat- and UV-stabilized (PA66HIRHSUV) construction
  • Clamp is mated with a metal stamping or an inline-mounting fixture
  • Release feature allows easy and non-destructive removal of cables with a flat-head screwdriver
  • Reusable without removing from the mounting surface
  • -40°C to +125°C operating temperature range

Applications

  • Solar
  • Machines
  • Heavy equipment
  • Automotive
  • Construction

Call-Outs

Infographic - HellermannTyton Ratchet P-Clamps

Videos

Opublikowano: 2019-11-20 | Zaktualizowano: 2024-11-12