Hailo Hailo-8 Century PCIe Card Starter Kits
Hailo Hailo-8 Century PCIe Card Starter Kits include high-performance Century PCIe cards. These PCIe cards enable real-time deep neural network inference across a broad range of market segments and applications on any platform with an 8- or 16-lane PCIe slot. The cards deliver up to 208 TOPS (Tera Operations Per Second) of artificial intelligence (AI) performance with low power consumption. The Hailo Hailo-8 Century PCIe card starter kits enable the prototyping and development of high-performance, high-efficiency edge AI video analytics systems.
Features
- Delivers 52 to 208 TOPS
- Best-in-class power efficiency, at 400FPS/W in ResNet50
- Enables real-time, low-latency, and high-efficiency concurrent processing of complex pipelines with multi-streams and multi-models
- High cost-efficiency
- Robust software suite supports state-of-the-art deep learning models and applications out-of-the-box
- Supports a -40°C to +85°C industrial temperature range
Applications
- Video analytics servers and Network Video Recorders (NVRs)
- Real‑time, multi‑stream AI video analytics
- Intelligent Video Analytics (IVA) and Video Management Systems (VMS)
- High‑resolution, high‑frame‑rate video processing
- High‑throughput edge AI boxes
- Centralized edge inference platforms
- Aggregation of multiple AI models and data streams
- Local decision‑making close to sensors and cameras
- Industrial gateways and industrial PCs
- On‑prem AI analytics in harsh or temperature‑extended environments
- Edge inferencing without reliance on cloud connectivity
- Integration into existing PCIe‑based industrial systems
- Industrial robots
- Vision‑based quality inspection
- Object detection, classification, and tracking
- Real‑time robot perception and automation workflows
- Smart city solutions
- Traffic monitoring and congestion analysis
- Public safety and surveillance analytics
- Intelligent infrastructure monitoring
- Smart retail
- Customer behavior analysis and footfall tracking
- Loss‑prevention and shelf analytics
- AI‑assisted in‑store experiences
- Automotive edge computing
- In‑vehicle or roadside perception systems
- Low‑latency AI inferencing for vision workloads
- Support for automotive‑grade edge AI architectures
- Industry 4.0
- Optical inspection systems
- Predictive maintenance using vision and sensor fusion
- Factory automation and AI‑driven production analytics
Specifications
- Number of TOPS
- 52 for the 0802S and 0802 variants
- 78 for the 0803 variant
- 104 for the 0804 variant
- Single slot, HHHL form factor
- Interfaces
- PCIe x8 slot for the 0802S variant
- PCIe x16 slot with bifurcation for 0802, 0803, and 0804 variants
- Dimensions
- 68.9mm x 130mm for the 0802S variant
- 68.9mm x 167.65mm for the 0802, 0803, and 0804 variants
- 15W to 45W maximum thermal design power (TDP)
- Linux and Windows 10/11 OS support
- Tensorflow, Tensorflow Lite, Keras, Pytorch, and ONNX AI framework support
- Analytics streams
- 32 basic, 16 advanced for the 0802S and 0802 variants
- 48 basic, 24 advanced for the 0803 variant
- 64 basic, 32 advanced for the 0804 variant
Videos
Comprehensive Software Suite
The Hailo AI software suite, which seamlessly integrates with existing deep learning development frameworks, allows smooth and easy integration into existing development ecosystems. The Hailo AI software suite is future-proof, supporting all Hailo-8 product lines.