Glenair El Ochito™ Ultimate Ethernet Contact
Glenair El Ochito™ Ultimate Ethernet Contact features eight miniaturized contacts in a standard-size #8 shielded module. El Ochito, or "Little Eight," is 10G Ethernet ready with up to 50% total weight savings compared to Quadrax-based solutions. Glenair El Ochito provides one full Ethernet channel per standard size #8 cavity, delivering the highest density contact system available. Integral spline and short termination maximizes interconnect/cable performance and minimizes crosstalk. Requiring no redesign or re-installation, El Ochito is a drop-in solution for Series 80 Mighty Mouse, as well as Glenair's D38999 Series III, 233-217, with keyed size 8 inserts, and is ideally suited for Ethernet, high-definition video, high-speed data loading, and other 1Gb/sec and 10Gb/sec applications.Features
- Up to 50% total weight savings compared to Quadrax-based solutions
- One full Ethernet channel per standard size #8 cavity
- Fast and easy crimp termination of wires to contacts—PC Tails available
- 100% drop-in solution to installed connectors—no redesign or reinstallation of interfaces
- Integral spline and short termination maximizes interconnect/cable performance and minimizes crosstalk
- El Ochito delivers the highest density contact system available—twice the density of Quadrax, split Quadrax, or other shielded contact solutions
Specifications
- -55°C to +175°C temperature range
- IAW connector specification environmental sealing
- 48 hours salt spray corrosion resistance
- IAW FAR 25 fire, smoke, and toxicity
- 360° EMI shielding for each pair
- 1A nominal current
- 60mΩ maximum contact resistance
- IAW TIA/EIA Cat 6A and ISO EA wire
- >500 mating cycles
- 500VAC RMS sea level DMV
Applications
- Ethernet
- High-definition video
- High-speed data loading
- 1Gb/sec and 10Gb/sec applications
Exploded View
Recommended wire-to-contact assignments
Opublikowano: 2015-08-13
| Zaktualizowano: 2022-03-11