GCT FFC2A36 0.5mm Vertical Flip-Lock Connectors
GCT FFC2A36 0.5mm Vertical Flip-Lock Connectors are specifically designed for flexible layouts and fast assembly. These connectors offer a top-entry design that provides engineers with greater layout flexibility when side-entry parts are not viable. The hinged-at-every-contact actuator provides consistent clamp force across the full circuit count, while delivering the tactile confirmation required during assembly. The FFC2A36 connectors are available as standard with a right-hand footprint configuration used in various comparable alternatives. GCT FFC2A36 Connectors are suitable for compact control boards, embedded systems, test and measurement equipment, and IoT applications.
Features
- Vertical, top-entry flip-lock design for flexible PCB orientation
- 0.50mm pitch ZIF FFC interface
- Hinged actuator at each contact
- Defined tactile engagement for clear assembly feedback
- Right-hand footprint as standard
- Tin-plated fitting nails for PCB reinforcement
- High-performance copper-alloy contacts
- -25°C to +85°C operating temperature range
- Qualified to industry-standard EIA-364
- Compatible with GCT straight FFC cables
Applications
- Compact control boards
- Consumer and embedded systems
- Industrial modules and instrumentation
- Test and measurement equipment
- IoT and smart-edge devices
Additional Resources
Opublikowano: 2025-12-18
| Zaktualizowano: 2026-02-11