Fanstel BM15x Nordic nRF54 Based Modules
Fanstel BM15x Nordic nRF54 Based Modules are robust, highly flexible, ultra-low-power BLUETOOTH® Low Energy (BLE) modules utilizing Nordic nRF54L15 or nRF54L05 SoCs. The BM15x features an Arm® Cortex® M33 MCU at 128MHz, up to 1.524MB flash, an embedded 2.4GHz multi-protocol transceiver, up to 256KB RAM, and an integrated PCB trace antenna or a connection for an external antenna. These features enable quicker market time and reduced development costs.
The Fanstel BM15x modules were developed to minimize PCB cost and maximize efficiency in the Bluetooth module production line. The BM15x is footprint upgradeable to the nRF54H20 BLE module BMH20Cs.
Features
- BLE 6.0, IEEE 802.15.4-2006 Transceiver
- Complete RF solution with integrated antenna
- BLE includes 2Mbps, 1Mbps (-98dBm sensitivity), 500kbps, 125kbps (-106dBm sensitivity)
- IEEE 802.15.4-2006 at 250kbps (-102dBm sensitivity)
- 4Mbps, 2Mbps, 1Mbps proprietary
- Programmable TX power, -8dBm +8dBm
- AoA and AoD direction finding using BLE
- 128-bit AES/ECB/CCM/AAR co-processor (on-the-fly operation)
- 12mW TX current at 0dBm, 1Mbps, 1.8V VDD
- 7.5mW RX current, 1Mbps, 1.8V VDD
- RSSI, 1dB resolution
- MCU
- Nordic nRF54L with Arm Cortex M33, 128MHz
- Flash/RAM at 1524KB/256KB, or 500KB/96KB
- 505 EEMAC CoreMark score running from non-volatile memory, 3.95 CoreMark per MHz
- Single precision floating point unit (FPU)
- Memory protection unit (MPU)
- Digital signal processing (DSP) instructions
- Serial Wire Debug (SWD)
- Data watchpoint and trace (DWT), embedded trace macrocell (ETM), instrumentation trace macrocell (ITM), and cross-trigger interface (CTI)
- Trace port interface unit (TPIU), 4-bit parallel trace of ITM and ETM trace data; Serial wire output (SWO) trace of ITM data
- Platform security
- Secure/non-secure memory protection
- Symmetric and asymmetric key crypto accelerator
- Secure key management
- Tamper detection
- Immutable boot partition
- Debug access port protection
- Two watchdog timers for secure and non-secure context
- Peripherals
- Two real-time counters (RTC) and one global RTC (GRTC) that can run in System OFF mode and implement a shared system timer
- Seven 32-bit timers with counter mode
- Five fully featured serial interfaces with EasyDMA, supporting l2C, SPI controller/peripheral, and UART
- Three pulse width modulator (PWM) units with Easy DMA
- I2S two-channel inter-IC sound interface
- 14-bit at 20KS/s, 12-bit at 250KS/S, or 10-bit at 2MS/s ADC with up to eight programmable gain channels
- Near field communication (NFC)
- Two quadrature decoders (QDEC)
- 38 LGA pins, 31 GPIOs
- Embedded inductors for DCDC converter
- 1.7V to 3.6V supply
- An external 32.768KHz crystal is not required
- -40°C to +105°C operation temperature
Applications
- Wireless IoT products
- Medical/healthcare
- Smart homes
- Industrial IoT
- Virtual reality and augmented reality (VR/AR)
- PC accessories
- Remote controllers
- Gaming controllers
Specifications
- BM15M
- Uses an nRF54L15 SoC
- Cortex M33 MCU at 128MHz, 1524KB flash, 256KB RAM
- Integrated PCB trace antenna
- 10.0mm x 14.0mm size
- BM15E
- Uses an nRF54L15 SoC
- Cortex M33 MCU at 128MHz, 1524KB flash, 256KB RAM
- An u.FL connector for external antenna
- 10.0mm x 15.0mm size
- BM15C
- Uses an nRF54L15 SoC
- Cortex M33 MCU at 128MHz, 1524KB flash, 256KB RAM
- Integrated high-performance chip antenna
- 10.0mm x 15.8mm size
Model Summaries
Block Diagram
Opublikowano: 2025-02-10
| Zaktualizowano: 2025-12-02