Fair-Rite 44 Material Snap-It Kit

Fair-Rite 44 Material Snap-It Kit contains a selection of 44 Material Snap-Its, which are well-suited for suppressing conducted EMI over a 25MHz to 300MHz broadband frequency range. This medium permeability, broadband suppression material features nickel-zinc construction and exhibits ideal overtemperature and DC bias performance. In the Snap-It form, the cores can be added quickly and easily to existing conductors without disassembly or removing any terminations. Fair-Rite's precision manufacturing process enables near-solid core attenuation performance without significantly increasing the ferrite core size. Fair-Rite 44 Material Snap-It Kit includes a wide variety of sizes to fit most cables. Typical applications include automotive and electric vehicles, industrial equipment, mil/aero, and smart homes.

Features

  • 44 Material suppresses noise from 25MHz to 300MHz
  • Nickel-zinc construction enables enhanced stability in higher current environments
  • Contains snap-on ferrite cores in a wide variety of sizes to fit most cables
  • Precision manufacturing ensures near solid core performance without significant increase in size
  • Tight quality control guarantees repeatable results
  • Laser-etched with part number identification for traceability
  • Factory-based technical assistance available

Applications

  • Automotive and electric vehicles
  • Industrial equipment
  • Mil/aero
  • Smart homes

Permeability vs. Frequency

Fair-Rite 44 Material Snap-It Kit

Kit Contents

Fair-Rite 44 Material Snap-It Kit
Opublikowano: 2023-02-17 | Zaktualizowano: 2023-02-28