Sensirion EK-SLF3S Evaluation Kits
Sensirion EK-SLF3S Evaluation Kits are designed to help users evaluate the SLF3S-0600D or SLF3S-1300D liquid flow sensors. Each kit comes with the requested sensor (SLF3S-0600D or SLF3S-1300D), mounting manifold, SCC USB sensor cable, adapter cable, ribbon cable, and fluidic connectors. The Sensirion SLF3S Liquid Flow Sensors are for high-volume applications, offering accurate bidirectional flow measurement.
Applications
- Diagnostics
- Life science and analytical instruments
- Biomedical devices
- Fuel cell systems
- Industrial automation
Kit Contents
- One SLF3S-0600D or SLF3S-1300D
- One SLF3S mounting manifold
- One SCC USB sensor cable
- One adapter cable with a 6-pin connector to a 4-pin M8
- One ribbon cable from a 6-pin connector to a pigtail
- Fluidic connectors
- Quick start guide
Specifications
- EK-SLF3S-0600D - 2000µl/min max. flow rate (H2O and IPA)
- EK-SLF3S-1300D - 40ml/min max. flow rate (H2O and IPA)
- I2C connector
- <20ms response time
Opublikowano: 2026-10-09
| Zaktualizowano: 2026-10-15