TCA6507EVM

Texas Instruments
595-TCA6507EVM
TCA6507EVM

Mfr.:

Description:
LED Lighting Development Tools TCA6507 7-bit pulse wave modulation LED

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
5.5 V
TCA6507
Brand: Texas Instruments
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TCA6507EVM Evaluation Module

Texas Instruments TCA6507EVM Evaluation Module tests the capabilities of the TCA6507 I2C LED Driver. The TCA6507 performs automatic gradual LED fading and controls the brightness and blinking pattern, simultaneously using pulse-width modulation intensity control. The TI TCA6507EVM comes equipped with an RGB LED and four green LEDs. Furthermore, the device has an onboard level shifter for translating between different logic levels of the host and TCA6507.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:

Pricing (PLN)

Qty. Unit Price
Ext. Price
216,44 zł 216,44 zł