ECS ECOC-9775 LVCMOS SMD OCXO Oscillators

ECS ECOC-9775 LVCMOS Surface-mounted Device (SMD) OCXO Oscillators feature a 9.7mm x 7.5mm x 5.65mm footprint, which is ideal for 5G, small cell, SyncE, and IEEE 1588 applications. The oscillators offer a 10,000MHz to 40,000MHz frequency range and a 3.135VDC to 3.465VDC input voltage range with a 15pF output load. The ECS ECOC-9775 LVCMOS SMD OCXO Oscillators operate within a -40°C to +85°C temperature range and provide a 200mA max current consumption at 25°C during steady state. The ECOC-9775 series contains lead-free components and is RoHS-compliant.

Features

  • 9.7mm x 7.4mm x 5.65mm footprint
  • Lead-free component
  • RoHS compliant
  • MSL 1

Applications

  • 5G
  • Small cells
  • SyncE
  • IEEE 1588

Specifications

  • 10,000MHz to 40,000MHz frequency range
  • 3.135VDC to 3.465VDC input voltage range
  • 750mA max current consumption at 25°C during warm up
  • 200mA max current consumption at 25°C at steady state
  • ±500ppb initial frequency tolerance
  • 2.97V min output voltage (VOH)
  • 0.3V max output voltage (VOL)
  • 15pF output load
  • 45% to 55% duty cycle
  • -85dBc/Hz to -164dBc/Hz phase noise range at 10,000MHz
  • 0V to 3.35V control voltage at 100kΩ input impedance
  • -40°C to +85°C operating temperature
  • -55°C to +95°C storage temperature

Dimensions (mm)

Chart - ECS ECOC-9775 LVCMOS SMD OCXO Oscillators

Application Circuit Diagram

Application Circuit Diagram - ECS ECOC-9775 LVCMOS SMD OCXO Oscillators
Opublikowano: 2023-10-24 | Zaktualizowano: 2023-11-15