ebm-papst Diagonal Compact Modules
ebm-papst Diagonal Compact Modules have a mixed flow impeller that provides the positive features of axial and centrifugal blade designs. When operated in the medium pressure range, the Diagonal Compact Modules offer high efficiency, low sound levels, and pressure insensitivity even with increasing pressure loss. The formation of harmful hotspots is reduced because the diagonal discharge produces a more uniform flow through the control cabinet, extending the service life of the modules.Features
- Pressure-insensitive diagonal fan: constant characteristic curve, long filter service life, longer maintenance intervals
- Up to 49% lower energy consumption
- Reduced power loss and improved cooling action provide a longer service life
- Up to 50% better air performance in nominal operation
- Demand-based air flow thanks to speed control
- Up to 7dB (A) sound reduction
- Shallow installation depth
- Completely pre-assembled – Plug & Play
- Mechanical compatibility with existing industry standard for uncomplicated retrofitting and exchange
Applications
- Control cabinets
- Variable frequency drives
- Electronics cooling
- Inverter cooling
- Commercial refrigeration
- Ventilation
- Standard cooling for industrial applications
Additional Resources
Opublikowano: 2016-11-14
| Zaktualizowano: 2025-02-21