ebm-papst 4300N DC Axial Fans

ebm-papst 4300N DC Axial Fans are high-performance compact fans featuring an innovative aerodynamic design that keeps them quiet, efficient, and long-lasting. Control cabinets, enclosures, and modern machinery place high demands on thermal management by packing electrical components into small areas. High-performance compact fans are critical for keeping temperatures optimal to ensure reliable system performance. The 4300N series improves upon the 4300 series by providing up to 9 dB(A) lower acoustic noise, 40% more maximum airflow, and 8.5% higher fan efficiency. These DC axial fans are ideal for keeping temperatures optimal to ensure reliable system performance.

The ebm-papst fans offer a life expectancy of up to 160,000 hours and can operate in temperatures ranging from -20°C to +75°C. The 119mm fans are ideal for automation, IT / telecom, lighting designs, medical equipment, solar inverters, and other industrial applications where high airflow and low energy consumption are required.

Features

  • Long service life
  • Significant noise reduction of up to -9 dB(A)
  • Reinforced attachment points
  • Aerodynamic guide vanes
  • Innovative winglets
  • Protection rating up to IP68
  • Higher performance range than the previous series
  • Smaller, high-efficiency motor
  • Redesigned lead wire strain relief
  • Available options
    • Speed signal
    • Go/No-go alarm
    • Alarm with speed limit
    • External/Internal temperature sensor
    • PWM/Analog speed control input
    • Moisture protection
    • Salt spray protection
    • Protection class IP54, IP68

Technology

  • Aerodynamic guide vanes
  • Innovative winglets
  • Smaller, high efficiency motor
  • Redesigned lead wire strain relief

Applications

  • Automation
  • IT / telecom
  • Lighting
  • Medical
  • Solar inverters
  • Other industrial
Opublikowano: 2017-08-01 | Zaktualizowano: 2025-01-27