Eaton MPIA Shielded Inductors

Eaton MPIA Shielded Inductors feature a compact, low-profile package with low core loss, low electromagnetic interference (EMI), and good temperature stability. These automotive-grade inductors are engineered to meet power and thermal handling requirements for automotive electronics. The MPIA series utilizes an advanced molded construction design for high current handling capabilities, improved thermal dissipation characteristics, and robust mechanical strength. Eaton MPIA Shielded Inductors are magnetically shielded and AEC-Q200 compliant, enabling use in various applications throughout the vehicle.

Features

  • Compact low-profile package
  • Low EMI
  • Low core loss
  • Good temperature stability
  • High current carrying capacity in standard footprints
  • Magnetically shielded
  • Rugged construction
  • <25MHz self-resonant frequency (SRF)
  • Moisture sensitivity level (MSL) 1
  • AEC-Q200 qualified
Opublikowano: 2024-08-06 | Zaktualizowano: 2024-08-15