Eaton Electronics EXL1V Power Inductors

Eaton Electronics EXL1V Power Inductors are magnetically shielded with low electromagnetic interference (EMI) and DC resistance (DCR) as well as high current-carrying capacity. The EXL1V Inductors feature an iron powder core material with soft saturation. The series provides a 0.18μH to 10μH inductance range and a 4.4A to 36A current range. Typical applications include PC power systems and DC/DC converters.

Features

  • Various sizes
  • High current-carrying capacity
  • Low DCR and high efficiency
  • Magnetically shielded, low EMI
  • Soft saturation
  • Iron powder core material
  • Moisture Sensitivity Level (MSL) 1

Applications

  • PC power systems
  • DC/DC converters

Specifications

  • 150nHH to 15μH inductance range
  • ±20% tolerance
  • 5A to 36A maximum DC current range
  • 1.75mΩ to 48.79mΩ maximum DC resistance range
  • 5.4A to 32.5A saturation current range
  • 5.1MHz to 140MHz self-resonant frequency range
  • -40°C to +125°C operating temperature range
  • Alloy powder core material

Videos

Opublikowano: 2021-01-11 | Zaktualizowano: 2024-10-08