Diodes Incorporated SBR20M150D1Q Super Barrier Rectifier

Diodes Incorporated SBR20M150D1Q Super Barrier Rectifier (SBR) provides a low forward voltage drop and high-temperature stability. This rectifier operates at 150V of peak repetitive reverse voltage (VRRM) and 20A of average rectified output current (IO). The SBR20M150D1Q rectifier is available in a TO252 (DPAK) package case and offers level 1 per J-STD-020 of moisture sensitivity. This rectifier is designed to meet the requirements for automotive applications that combine low forward voltage drop with low leakage current and avalanche capability. The SBR20M150D1Q rectifier is RoHS compliant and AEC Q101 qualified, as this product meets the requirements for automotive applications. This rectifier is used in various applications such as switching power supplies, DC-DC converters, freewheeling diodes, power trains, and seat control modules.

Features

  • Ultra-low forward voltage drop
  • Excellent high-temperature stability
  • Soft and fast switching capability
  • Patented Super Barrier Rectifier (SBR®) technology
  • Lead-free finish
  • RoHS compliant
  • Halogen and antimony-free
  • Qualified to AEC-Q101 standards for high reliability
  • PPAP capable
  • Mechanical Data:
    • TO252 (DPAK) case
    • Molded plastic case material with "Green" molding compound
    • UL flammability classification rating 94V-0
    • Level 1 per J-STD-020 moisture sensitivity
    • 0.4 grams of weight

Applications

  • Switching power supplies
  • DC-DC converter
  • Freewheeling diodes
  • Body control module
  • Infotainment and telematics
  • Interior and exterior lighting
  • Power train
  • Seat control module
Opublikowano: 2020-06-10 | Zaktualizowano: 2024-08-01