Diodes Incorporated AP61102 Evaluation Board

Diodes Incorporated AP61102 Evaluation Board is designed to evaluate the AP61102 regulator, which operates from a 2.3V to 5.5V input voltage range. This switching voltage regulator fully integrates a 110mΩ high-side power MOSFET to provide high-efficiency step-down DC-DC conversion.

Features

  • Programmable operation mode through EN
    • Pulse frequency modulation
    • Pulse width modulation, regardless of output load
  • Power-good indicator AP61102
  • Protection circuitry
    • Undervoltage Lockout (UVLO)
    • VIN Overvoltage Protection (OVP)
    • Peak current limit
    • Valley current limit
    • Thermal shutdown
  • Lead-free and fully RoHS compliant
  • Halogen and Antimony free “Green” device
Opublikowano: 2020-07-27 | Zaktualizowano: 2024-08-13