Diodes Incorporated AH372x High-Voltage Hall-Effect Latch

Diodes Incorporated AH372x High-Voltage Hall-Effect Latch is designed for precise speed measurement in brushless DC motor commutation and is used in automotive applications. The Diodes Incorporated AH372x operates in a supply range of 3.0V to 28V and features a chopper-stabilized architecture. The device has an internal bandgap regulator for temperature-compensated supply, and robust protection mechanisms, including a reverse blocking diode with a Zener clamp on the supply. The output has an overcurrent limit and a Zener clamp for added reliability.

Features

  • Bipolar latch (south pole: on, north pole: off)
  • 3.0V to 28V operating voltage range
  • BOP and BRP of 25G to 140G and -25G to -140G (typ) high sensitivity
  • Single open-drain output with overcurrent limit
  • Chopper stabilized design provides superior temperature stability, minimal switch point drift, and enhanced immunity to stress
  • Good RF noise immunity
  • Reverse blocking diode and zener clamp on supply
  • -40°C to +125°C operating temperature
  • 8kV high ESD HBM
  • Industry-standard SC59, SOT23 (type S), SIP-3 (ammo pack), and SIP-3 (bulk pack) packages
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free, green device

Applications

  • Brushless DC motor commutation
  • Revolution per minute (RPM) measurement
  • Flow meters
  • Angular and linear encoders and position sensors
  • Contactless commutation, speed measurement, and angular position sensing/indexing in consumer home appliances, office equipment, and industrial applications

Typical Applications Circuit

Application Circuit Diagram - Diodes Incorporated AH372x High-Voltage Hall-Effect Latch

Block Diagram

Block Diagram - Diodes Incorporated AH372x High-Voltage Hall-Effect Latch
Opublikowano: 2024-02-21 | Zaktualizowano: 2024-03-07