DFRobot Micro:bit TOY0086 Boson Starter Kit
DFRobot Micro:bit TOY0086 Boson Starter Kit comes with 8 selected modules, including the most popular digital and analog sensors as well as actuators. The modules support light, sound, and motion interaction, as well as communicate to micro:bit via a 3-pin interface. Additionally, the modules are compatible with Microsoft MakeCode JavaScript online Editor and Python Editor.The Micro:bit Expansion Board is used to hook up Boson modules with an edge connector, 6 fool-proof 3-pin sockets, a 3.5mm headphone jack, and a volume knob. The board is powered through an external USB power port. The TOY0086 Kit includes a quick start guide with 4 projects with wiring and sample codes.
Features
- Designed for micro:bit
- 8 most popular electronic modules with tutorial
- Compatible with Lego, screws, Velcro, magnets, and more
Specifications
- Module Input/output Voltage: 3.3V
- Maximum Current: 500mA
- MicroUSB Power Port Voltage:5V
- Working temperature: 0-60C
- Package size: 250x190x57mm/ 9.84x7.5x2.24in.
- Weight: 492g
Kit Contents
- Micro:bit expansion board for Boson kit
- Red Push Button x1
- Red LED Light x1
- Rotation sensor x1
- Sound Sensor x1
- Motion sensor x1
- Mini Fan Module x1
- Mini Servo x1
- RGB LED strip x1
- Micro USB Cable x1
- 3-Pin Cable (Long) x1
- 3-Pin Cable (Medium) x1
- 3-Pin Cable (Short) x1
- Quick Start Guide x1
Additional Resources
Opublikowano: 2017-11-20
| Zaktualizowano: 2022-07-28