DFRobot ST3215 Serial Bus Servos

DFRobot ST3215 Serial Bus Servos feature a 12-bit high-precision magnetic encoder for 360° absolute positioning with a resolution of 0.088°. These servos are available in 12V and 7.4V variants, delivering 30kg.cm and 19.5kg.cm of stall torque, depending on the model. The ST3215 serial bus servos are driven by a durable coreless motor and a high-strength metal gear train. These servos provide an internal 1:345 gear train made from a combination of copper and aluminum, ensuring high strength and low operational noise. The ST3215 serial bus servos are housed in a robust PA+GF casing designed for reliability and longevity in applications requiring significant force and continuous operation. These servos support four versatile operating modes that include default angle servo, speed closed-loop, speed open-loop, and stepping mode. The ST3215 serial bus servos are an ideal solution for building complex robotic arms, quadruped robots, humanoid robots, and other sophisticated mechatronic systems.

The ST3215 serial bus servo uses a TTL-level UART serial bus protocol, enabling daisy-chaining of up to 253 servos. This architecture drastically reduces wiring complexity in multi-axis robotic systems. The bus supports bi-directional communication, allowing not only command execution but also real-time feedback on critical parameters, including position, speed, load, voltage, and temperature.

Features

  • High-precision 12-bit magnetic encoder for 360° absolute positioning with a resolution of 0.088°
  • Includes four operating modes and multiple electronic protections
  • Gear train constructed from a combination of copper and aluminum
  • Robust PA+GF casing

Applications

  • Robotic arms
  • Educational robots
  • Quadruped robots
  • Humanoid robots
  • Small-scale sorting systems

Specifications

  • Mechanical:
    • 45.2mm x 24.7mm x 35mm dimensions
    • Ball bearing type
    • 12-bit magnetic encoder sensor
    • 360° rotation
    • 3-pin connector (black-GND, red-VCC, and blue-signal/TTL)
    • 15cm cable length
    • 55g±1g weight
    • 25T/OD5.9mm output shaft
    • 1:345 gear ratio
    • ≤0.5° gear backlash
    • M3x6 output shaft screw
    • Coreless motor type
  • Reliability testing:
    • >100000 cycles load lifespan
    • 45dB±5dB motor noise
    • -30°C to 80°C storage temperature range
  • Control characteristics:
    • Digital signal type
    • Half-duplex UART (8-bit, 1 stop bit, and no parity) protocol
    • 0 to 253 ID range
    • 38.4kbps to 1Mbps baud rate (1Mbps default)
    • PID control algorithm
    • 180° midpoint (2048 steps)
    • 0.088° resolution
    • Load, position, operating speed, input voltage, operating current, and operating temperature feedback
  • Signal parameters:
    • 1ms maximum update rate
    • 2V to 5V high-level voltage
    • 0V to 0.45V low-level voltage
DFRobot ST3215 Serial Bus Servos
Opublikowano: 2026-01-21 | Zaktualizowano: 2026-02-06