CUI Inc P78B-1000 Non-Isolated DC-DC Converters

CUI Inc P78B-1000 Non-Isolated DC-DC Converters provide a high-performance alternative to linear regulators and come housed in a compact 3-pin SIP package. The P78B-1000 series is pin-compatible with LM78xx model regulators and offers low ripple and noise. The P78 DC switching regulator does not require a heat sink, making it suitable for applications where board space is tight and energy efficiency is important. The commercial-grade DC-DC converters feature continuous short-circuit protection and are designed to meet EN/IEC 62368-1 safety standards. CUI Inc P78B-1000 Non-Isolated DC-DC Converters offer 1A current output, 36VDC maximum input voltage, and a -40°C to +90°C operating temperature range.

Features

  • High-performance alternative to linear regulators
  • Compact SIP3 package
  • Pin-compatible with LM78xx linear regulators
  • Continuous short-circuit protection
  • Low ripple and noise
  • Commercial grade
  • Designed to meet EN/IEC 62368-1 safety standards
  • RoHS compliant

Specifications

  • 1A current output
  • 4.75VDC to 36VDC input voltage range
  • 0VDC isolation
  • 0.46" x 0.3" x 0.4" dimensions (11.6mm x 7.6mm x 10.2mm) (L x W x H)
  • -40°C to +90°C operating temperature range

Temperature Derating Curve

Performance Graph - CUI Inc P78B-1000 Non-Isolated DC-DC Converters

Application Circuit

Application Circuit Diagram - CUI Inc P78B-1000 Non-Isolated DC-DC Converters
Opublikowano: 2024-07-24 | Zaktualizowano: 2025-11-13