Same Sky Tactile Switches
Same Sky Tactile Switches offer operating forces from 100gf to 300gf, actuator heights ranging from 0.35mm to 17mm, and packages as small as 3.4mm x 2.4mm. With a wide range of termination styles, these switches offer SPST circuits in both surface-mount and through-hole mounting styles. Same Sky’s tactile switches can operate in temperatures ranging from -40°C to +90°C with high durability of up to 100,000 cycles, making them ideal for various office equipment, consumer electronics, and industrial applications. Several models are equipped with IP66 and IP67 ratings, making them suitable for use in environments with moisture or environmental contaminants.
Features
- Actuator heights ranging from 0.35mm to 17mm
- Packages as small as 3.4mm x 2.4mm
- Operating forces from 100gf to 300gf
- Several models offer IP66 and IP67 ratings
- SPST circuits
- Surface-mount or through-hole mount styles
- Wide range of termination styles
- Operating temperatures from -40°C to +90°C
- Lifecycle ratings up to 100,000 cycles
Applications
- Keyboards and keypads
- Remote controls
- Game controllers
- Phones
- Toys
- Musical instruments
- Notebook computers
- Appliances
- Security electronics
- Industrial controls
- Electrical and electronic instruments
- Portable equipment
- Medical equipment
Additional Resources
Opublikowano: 2022-02-22
| Zaktualizowano: 2025-12-16