Critical Link MitySOM-AM62 Development Kit (80-001694)

Critical Link MitySOM-AM62 Development Kit (80-001694) provides all the hardware and software support for evaluating the MitySOM-AM62 System-on-Module (SOM). The kit comes complete with the MitySOM-AM62 module, an onboard dual RS-232 to micro-USB port, dual 10/100/1000 Mbit Ethernet, dual USB 2.0 host ports, one MIPI camera interface port, and one USB 2.0 Dual Role Device (DRD) port. The kit also includes dual electrically isolated CAN (Controller Area Network) bus ports and a 46-pin 0.1” header that provides several direct connections to the AM62x processor supporting GPIO, SPI, I2C, and GPMC peripherals.

A High-Definition Multimedia Interface (HDMI) supports displays up to 2048 x 2048 resolution through a standard connector (video only). Support for up to two LCD displays utilizing LVDS data and I2C control interfaces are available via an external connector interface. Standard stereo line-in and line-out 3.5mm / 1/8th jacks are provided for audio. A standard micro-SD card interface is available for MitySOMAM62 boot media and general non-volatile data storage. A single 12VDC input powers the card and provides onboard +3.3V/+5V power supplies.

Features

  • Digital interfaces
    • HDMI video-only interface supporting 1080p60 (HD) video
    • Audio output and microphone input
    • Dual 10/100/1000 MBit Ethernet interfaces
    • Micro-USB port supporting CortexA53 and Cortex-M4F UART consoles
    • Dual USB 2.0 host ports
    • Micro-USB 2.0 dual-role interface
    • Dual electrically isolated CAN Bus interfaces
    • Micro-SD/MMC card socket
    • 22-pin 4-lane MIPI camera interface port
  • Integrated +3.3V/+5V power supplies
  • Expansion
    • Dual OLDI/LCD output adapter
    • 46-Pin AM62x expansion header
    • Wi-Fi/BLUETOOTH® module adapter
  • Software
    • Linux Kernal
    • uBoot

Applications

  • MitySOM-AM62 evaluation
  • Process automation
  • Factory automation
  • Industrial automation
  • Embedded instrumentation
  • Human Machine Interfaces (HMI)
  • Rich displays
  • Rapid prototyping

Kit Contents

  • MitySOM-AM62 development kit board
  • MitySOM-AM62 module
  • 12V, 1.2A AC-to-DC power supply
  • 2x 7-foot Ethernet cables
  • 2x USB-A-to-MicroUSB cables

Specifications

  • 13.2V maximum supply voltage
  • Maximum power supply output
    • 1.2A for 12V AC adapter supply (all components)
    • 500mA for 12V supply for external components
    • 1.0A for 3.3V supply for external components
  • Power dissipation
    • 12V ±5% supply voltage
    • 340mA supply current
  • 0°C to +70°C ambient temperature range
  • 0 to 95% humidity, non-condensing

Block Diagram

Block Diagram - Critical Link MitySOM-AM62 Development Kit (80-001694)
Opublikowano: 2023-07-26 | Zaktualizowano: 2023-09-13